357-072-458-208

Heilind Number:EDA357-072-458-208
Manufacturer:EDAC
Manufacturer Number:357-072-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-458-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-072-458-208). Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each with .156-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 72 positions. The right-angle mount orientation makes it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your board-to-board PCB connection needs. Upgrade your setup with this essential component from our extensive line of connectors.