357-072-458-258

Heilind Number:EDA357-072-458-258
Manufacturer:EDAC
Manufacturer Number:357-072-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-458-258

Detailed Description

Introducing our Black Card Edge Connector, a versatile and essential component for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of Copper Alloy contacts providing a total of 72 positions, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the right-angle mount orientation enables easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in its 5A amperage rating and superior construction to deliver optimal performance in your electronic designs. Explore the full range of our Card Edge Connectors and elevate your PCB connectivity solutions.