357-072-458-268

Heilind Number:EDA357-072-458-268
Manufacturer:EDAC
Manufacturer Number:357-072-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-458-268

Detailed Description

Introducing our 357-072-458-268 Card Edge Connector, a high-performance solution for your PCB connectivity needs. Designed for optimal power transmission, this connector boasts a robust amperage rating of 5 A, ensuring reliable performance in demanding applications. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers durability but also complies with stringent safety standards. With two rows of copper alloy contacts, featuring a pitch of .156 in and a row spacing of .2 in, this connector provides seamless connectivity for up to 72 positions. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in the 357-072-458-268 for exceptional quality and performance in board-to-board PCB connections.