357-072-459-201

Heilind Number:EDA357-072-459-201
Manufacturer:EDAC
Manufacturer Number:357-072-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-459-201

Detailed Description

Introducing our 357-072-459-201 Card Edge Connector, meticulously designed for seamless board-to-board PCB connectivity. Crafted with precision from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in even the most demanding applications. With two rows of 72 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it guarantees efficient signal transmission. The right-angle mount orientation offers versatility in installation, while its robust construction can withstand operating temperatures ranging from -40 to 105°C. Trust in this connector to deliver optimal connectivity solutions for your projects, meeting the highest standards of quality and performance.