357-072-459-202

Heilind Number:EDA357-072-459-202
Manufacturer:EDAC
Manufacturer Number:357-072-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-459-202

Detailed Description

Introducing the 357-072-459-202 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a total of 72 positions, it offers ample connectivity options for your PCB designs. The right-angle mount orientation allows for easy integration, while the .156-inch pitch and .2-inch row spacing ensure optimal signal transmission. Rated for 5A of current and operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the 357-072-459-202 for secure and efficient board-level connections.