357-072-459-203

Heilind Number:EDA357-072-459-203
Manufacturer:EDAC
Manufacturer Number:357-072-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-459-203

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a durable construction with a housing made of UL 94V-0 rated thermoplastic polyester, ensuring reliability even in demanding environments. The sleek black color adds a touch of sophistication to any electronic assembly. With two rows of 72 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient signal transmission. Its right-angle mount orientation offers flexibility in assembly, while its wide operating temperature range of -40 to 105 °C guarantees stable performance in various conditions. Trust in the quality and precision of this connector to enhance the functionality of your electronic devices.