357-072-459-207

Heilind Number:EDA357-072-459-207
Manufacturer:EDAC
Manufacturer Number:357-072-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-459-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Engineered for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of 72 copper alloy contacts, each rated for 5A, it offers exceptional power and signal transmission capabilities. The .156-inch pitch and .2-inch row spacing allow for easy and secure mating, while the right-angle mount orientation enables versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality and dependability for your next project.