357-072-459-208

Heilind Number:EDA357-072-459-208
Manufacturer:EDAC
Manufacturer Number:357-072-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-459-208

Detailed Description

Introducing our high-performance Card Edge Connector, engineered to meet the demands of modern circuitry with precision and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Its two rows of copper alloy contacts, totaling 72 positions, offer seamless connectivity for your PCB needs. With a pitch of .156 inches and row spacing of .2 inches, it enables efficient data transmission. The right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this connector for seamless board-to-board connections in your electronic devices.