357-072-459-268

Heilind Number:EDA357-072-459-268
Manufacturer:EDAC
Manufacturer Number:357-072-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-459-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With two rows of copper alloy contacts, it offers a total of 72 positions for efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Engineered for versatility, its right-angle mount orientation accommodates various design configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Trust in its 5A amperage rating and robust construction to deliver superior performance and longevity in any electronic project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.