357-072-459-278

Heilind Number:EDA357-072-459-278
Manufacturer:EDAC
Manufacturer Number:357-072-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-459-278

Detailed Description

Introducing our 357-072-459-278 Card Edge Connector, designed for optimal performance in PCB connectivity. This sleek black connector boasts a robust amperage rating of 5 A, making it suitable for a wide range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of Copper Alloy contacts, each spaced at a precise .156 inches, this connector offers seamless and reliable connectivity. Featuring 72 positions, it allows for versatile use in complex circuitry setups. Its right-angle mount orientation facilitates easy installation onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Trust in the 357-072-459-278 for high-quality and high-performance board-to-board connectivity.