357-072-460-203

Heilind Number:EDA357-072-460-203
Manufacturer:EDAC
Manufacturer Number:357-072-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-460-203

Detailed Description

Upgrade your PCB connections with our 357-072-460-203 Card Edge Connector. Designed for high-performance applications, this connector ensures secure and reliable transmission of power and data. With a sleek black finish and two rows of 72 positions, it offers ample connectivity options while maintaining a compact footprint. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity in even the most demanding environments. The .156 inch pitch and .2 inch row spacing allow for easy and precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Trust in the quality and performance of our Card Edge Connector to streamline your PCB connections efficiently.