357-072-460-204

Heilind Number:EDA357-072-460-204
Manufacturer:EDAC
Manufacturer Number:357-072-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-460-204

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Engineered for durability and efficiency, this connector boasts a sleek black design that not only looks professional but also stands out on your circuit board. With a current rating of 5 A, it ensures safe and stable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees superior heat resistance and flame retardancy, making it ideal for a wide range of applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless and precise connection. With 72 positions available, you have ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Trust in our Card Edge Connector to deliver exceptional quality and performance, meeting the demands of your electronic designs with ease.