357-072-460-207

Heilind Number:EDA357-072-460-207
Manufacturer:EDAC
Manufacturer Number:357-072-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-460-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, it allows for seamless data transfer at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 72 positions, making it ideal for a wide range of applications. Its straight mount orientation offers easy installation, while its operating temperature range of -40 to 105°C guarantees functionality even in harsh environments. Trust in our Card Edge Connector for secure and efficient board-to-board connectivity in your electronic projects.