357-072-460-212

Heilind Number:EDA357-072-460-212
Manufacturer:EDAC
Manufacturer Number:357-072-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-460-212

Detailed Description

Introducing our 357-072-460-212 Card Edge Connector, a high-performance solution for your PCB connectivity needs. Designed for optimal efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of precision-crafted Copper Alloy contacts and a pitch of .156 inches, it offers seamless connection for up to 72 positions. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in the quality and performance of this connector to elevate your PCB connectivity experience. Available now in our catalog under the category of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.