357-072-460-258

Heilind Number:EDA357-072-460-258
Manufacturer:EDAC
Manufacturer Number:357-072-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-460-258

Detailed Description

Upgrade your PCB connections with our 357-072-460-258 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced precisely at .156 inches, you can seamlessly connect up to 72 positions on your circuit board. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Trust in the quality and precision of this Card Edge Connector to optimize your electronic connections.