357-072-460-268

Heilind Number:EDA357-072-460-268
Manufacturer:EDAC
Manufacturer Number:357-072-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-460-268

Detailed Description

Upgrade your electronic connections with our sleek and efficient Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage rating of 5 A, making it perfect for power-heavy applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability. With two rows of copper alloy contacts and a pitch of .156 inches, you can easily achieve secure and stable connections on your PCB. The 72 positions allow for versatile connectivity options, while the straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various environments. Elevate your electronic projects with this essential component.