357-072-460-278

Heilind Number:EDA357-072-460-278
Manufacturer:EDAC
Manufacturer Number:357-072-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-460-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this sleek black connector features two rows of 72 positions each, ensuring seamless communication between circuit boards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment, while the copper alloy contact material guarantees reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material provides durability and safety, even in harsh operating environments ranging from -40 to 105°C. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions with ease and reliability.