357-072-500-202

Heilind Number:EDA357-072-500-202
Manufacturer:EDAC
Manufacturer Number:357-072-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-500-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-500-202

Detailed Description

Enhance connectivity with our advanced Card Edge Connector, a crucial component for seamless PCB integration. Designed for optimal performance, this connector boasts a high amperage rating of 5A, ensuring robust power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating conditions. With two rows of copper alloy contacts, featuring a pitch of .156 inches and a spacing of .2 inches, it facilitates efficient signal transfer across 72 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stability in diverse environments. Elevate your electronic assemblies with this essential connector, a perfect choice for demanding applications.