357-072-500-203

Heilind Number:EDA357-072-500-203
Manufacturer:EDAC
Manufacturer Number:357-072-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-500-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-500-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches, it offers seamless integration on your PCBs. Boasting 72 positions and a 5A amperage, it's perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in our reliable connector to deliver efficient board-to-board connections in your projects.