357-072-520-201

Heilind Number:EDA357-072-520-201
Manufacturer:EDAC
Manufacturer Number:357-072-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a contact material of durable Copper Alloy, ensuring reliable conductivity. With a double row configuration and 72 positions, it offers ample space for secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, even in harsh environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Rest assured, it meets high-quality standards and is RoHS compliant. Upgrade your PCB assembly with this essential component for seamless board-to-board connectivity.