357-072-520-204

Heilind Number:EDA357-072-520-204
Manufacturer:EDAC
Manufacturer Number:357-072-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-520-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a black color and a straight mount orientation, it seamlessly blends into your PCB setup. Offering 72 positions spread across 2 rows, it accommodates multiple connections with ease. The .156-inch pitch and .2-inch row spacing provide optimal compatibility. Rated for an amperage of 5 A and an operating temperature range of -40 to 105°C, this connector guarantees safe and efficient operation in various environments. Perfect for board-to-board connections, it's a essential component for your electronic projects. Explore our range of connectors to find the perfect fit for your needs.