357-072-520-207

Heilind Number:EDA357-072-520-207
Manufacturer:EDAC
Manufacturer Number:357-072-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-520-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features two rows of 72 positions each, ensuring reliable data transfer. The contact material, made of durable Copper Alloy, guarantees long-term stability, while the UL 94V-0 Thermoplastic Polyester housing material offers robust protection. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure connections. Operating efficiently in a temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects.