357-072-520-208

Heilind Number:EDA357-072-520-208
Manufacturer:EDAC
Manufacturer Number:357-072-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-520-208

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. With a high amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. Featuring two rows of contacts made from Copper Alloy, it provides efficient signal transfer. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting. With 72 positions, it allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.