357-072-520-278

Heilind Number:EDA357-072-520-278
Manufacturer:EDAC
Manufacturer Number:357-072-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-520-278

Detailed Description

Enhance your circuit board connections with this reliable Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers seamless power transmission at a 5 A amperage. The .156-inch pitch and .2-inch row spacing ensure a secure fit for all 72 positions, perfect for intricate PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance even in challenging environments. Upgrade your connectivity solutions with this essential component.