357-072-522-201

Heilind Number:EDA357-072-522-201
Manufacturer:EDAC
Manufacturer Number:357-072-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your board layout, accommodating a total of 72 positions. Featuring a straight mount orientation, it facilitates easy assembly. Operating efficiently in a temperature range of -40 to 105 °C, this connector is suitable for a wide variety of applications. Upgrade your PCB connections with this high-quality component.