357-072-522-203

Heilind Number:EDA357-072-522-203
Manufacturer:EDAC
Manufacturer Number:357-072-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-522-203

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With an amperage of 5A and precision-engineered Copper Alloy contacts, it ensures reliable power transmission. The connector boasts a double-row design with 72 positions, offering ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C guarantees stability in various environments. Perfect for professional and DIY projects alike, this connector is a must-have for any electronics enthusiast. Elevate your PCB assembly with this essential component.