357-072-522-258

Heilind Number:EDA357-072-522-258
Manufacturer:EDAC
Manufacturer Number:357-072-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-522-258

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector in sleek black. Designed for reliable performance, this connector features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure power transmission at an amperage of 5 A. With two rows and 72 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and robust electronic connections.