357-072-524-207

Heilind Number:EDA357-072-524-207
Manufacturer:EDAC
Manufacturer Number:357-072-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-524-207

Detailed Description

Enhance your circuit board connections with this sleek and reliable Card Edge Connector. Designed in a striking black hue, it not only offers visual appeal but also ensures seamless functionality. With an amperage of 5 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing material provides superior durability and safety. Featuring two rows and 72 positions, it allows for multiple connections within a compact space. The contact material, made of Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB connectivity with this essential component.