357-072-524-212

Heilind Number:EDA357-072-524-212
Manufacturer:EDAC
Manufacturer Number:357-072-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-524-212

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless board-to-board PCB connection, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double-row layout and a total of 72 positions, this connector ensures efficient data transfer with a contact material of high-quality Copper Alloy. The .156-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Upgrade your setup with this essential component for seamless integration and optimal performance.