357-072-524-258

Heilind Number:EDA357-072-524-258
Manufacturer:EDAC
Manufacturer Number:357-072-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-524-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-524-258

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage rating, it ensures reliable power transmission. The two-row design with 72 positions offers ample connectivity options, while the copper alloy contact material guarantees long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Perfect for a variety of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with this essential component.