357-072-540-201

Heilind Number:EDA357-072-540-201
Manufacturer:EDAC
Manufacturer Number:357-072-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-540-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-540-201

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 5A, making it perfect for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector ensures durability and efficient conductivity. With two rows and 72 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your project with this essential component.