357-072-540-202

Heilind Number:EDA357-072-540-202
Manufacturer:EDAC
Manufacturer Number:357-072-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-540-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-540-202

Detailed Description

Enhance your circuit board connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficiency and durability, it features a 5 A amperage rating and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With two rows of finely crafted Copper Alloy contacts, it offers reliable performance for your electronic projects. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the straight mount orientation ensures easy installation. With 72 positions available, this connector is perfect for multi-component setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your system with this essential component today.