357-072-540-208

Heilind Number:EDA357-072-540-208
Manufacturer:EDAC
Manufacturer Number:357-072-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-540-208

Detailed Description

Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Featuring a durable black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With a current rating of 5 A, this connector is suitable for power and signal transmission. The two rows of copper alloy contacts, totaling 72 positions, provide ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation makes installation easy and efficient. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this essential component.