357-072-540-268

Heilind Number:EDA357-072-540-268
Manufacturer:EDAC
Manufacturer Number:357-072-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-540-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance in various electronic applications. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both functionality and longevity. Featuring two rows of Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for up to 72 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Trust in this connector to deliver reliable power transmission, with an amperage rating of 5A, meeting your connectivity needs with precision.