357-072-542-203

Heilind Number:EDA357-072-542-203
Manufacturer:EDAC
Manufacturer Number:357-072-542-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-542-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-542-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for impeccable signal transmission, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power delivery at 5A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering seamless integration. Boasting 72 positions, it's perfect for complex electronic systems. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your connectivity solutions with this essential component.