357-072-542-204

Heilind Number:EDA357-072-542-204
Manufacturer:EDAC
Manufacturer Number:357-072-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-542-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision in mind, this connector boasts a sleek black hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring top-notch performance even in demanding environments. With two rows of copper alloy contacts, it facilitates efficient signal transmission, while its .156-inch pitch and .2-inch row spacing allow for easy installation. Featuring 72 positions, it offers ample connectivity options for your electronic devices. Its straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105°C, it guarantees reliability in both extreme cold and hot conditions. Upgrade your connectivity solutions with this essential component.