357-072-542-207

Heilind Number:EDA357-072-542-207
Manufacturer:EDAC
Manufacturer Number:357-072-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-542-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector effortlessly handles an amperage of 5 A, featuring a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 72 positions, it ensures seamless and reliable connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing superior conductivity. The pitch of .156 in and row spacing of .2 in offer efficient signal transmission. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your system with this essential component for enhanced connectivity.