357-072-542-208

Heilind Number:EDA357-072-542-208
Manufacturer:EDAC
Manufacturer Number:357-072-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-542-208

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a robust amperage rating of 5 A, it delivers efficient power transmission. The two rows of contact points, crafted from Copper Alloy, provide optimal conductivity and durability. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment, accommodating 72 positions for versatile connectivity options. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a vital component for any electronic setup. Explore our full range of connectors for more essential solutions.