357-072-542-258

Heilind Number:EDA357-072-542-258
Manufacturer:EDAC
Manufacturer Number:357-072-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-542-258

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a maximum amperage of 5 A, this connector ensures reliable power transmission. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its .156-inch pitch and .2-inch row spacing accommodate 72 positions, offering ample room for secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup and streamline your connectivity with this high-performance component.