357-072-555-201

Heilind Number:EDA357-072-555-201
Manufacturer:EDAC
Manufacturer Number:357-072-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-555-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-555-201

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Featuring a sleek Black design, it ensures seamless integration while delivering reliable power transmission at 5 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and 72 positions, this connector offers ample connectivity options, perfect for complex PCB arrangements. The Copper Alloy contact material and .156-inch pitch ensure optimal signal conductivity, while the .2-inch row spacing allows for efficient board-to-board connections. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs.