357-072-555-203

Heilind Number:EDA357-072-555-203
Manufacturer:EDAC
Manufacturer Number:357-072-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-555-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-555-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both safety and style. With a high amperage rating of 5A, this connector is built to handle power-intensive applications with ease. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable signal transmission. The 72 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a diverse range of environments. Upgrade your setup with this essential component for seamless board-to-board PCB connections.