357-072-555-212

Heilind Number:EDA357-072-555-212
Manufacturer:EDAC
Manufacturer Number:357-072-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-555-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this component features a black UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a 5A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The connector boasts a double-row configuration, with 72 positions in total, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide optimal signal transmission efficiency. Engineered for easy installation, it has a straight mount orientation. Operating flawlessly even in harsh environments, it has an impressive temperature range of -40 to 105°C. Upgrade your electronics with this essential connector for seamless board-to-board connections.