357-072-555-268

Heilind Number:EDA357-072-555-268
Manufacturer:EDAC
Manufacturer Number:357-072-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-555-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-555-268

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a double-row layout and 72 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the 5A amperage rating supports high-power applications. Its .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Suitable for straight mounting, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for demanding industrial environments. Explore enhanced connectivity solutions with this essential component.