357-072-555-278

Heilind Number:EDA357-072-555-278
Manufacturer:EDAC
Manufacturer Number:357-072-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-555-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. This essential component, designed for seamless integration, boasts a sleek black exterior and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for durability. With a dual-row configuration and 72 positions, it offers ample connectivity options for your electronic setups. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have in your toolkit for efficient board-to-board connections. Trust in our Connector to deliver exceptional performance and longevity in all your projects.