357-072-556-204

Heilind Number:EDA357-072-556-204
Manufacturer:EDAC
Manufacturer Number:357-072-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-556-204

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a dual-row layout with 72 positions, ensuring ample room for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a wide array of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is an essential component for your project, offering straightforward straight mount orientation and easy installation. Upgrade your connectivity solutions with this high-quality connector, a must-have in any toolkit.