357-072-556-208

Heilind Number:EDA357-072-556-208
Manufacturer:EDAC
Manufacturer Number:357-072-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-556-208

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable operation in demanding environments. With a 5 A amperage rating, it provides robust power transmission. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it offers efficient signal transfer between boards. The 72-position configuration accommodates complex circuitry, while straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry, meeting stringent quality standards. Elevate your connectivity solutions with this essential component.