357-072-556-212

Heilind Number:EDA357-072-556-212
Manufacturer:EDAC
Manufacturer Number:357-072-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-556-212

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal conductivity and longevity. Featuring two rows and 72 positions with a pitch of .156 inches, this connector offers ample space for complex board-to-board connections. Its straight mount orientation and compact design facilitate easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stable performance in various environments. Ideal for high-speed data transmission and power delivery applications, this black connector with a row spacing of .2 inches is a versatile solution for your connectivity needs. Trust in its quality and precision to streamline your assembly process and enhance overall system reliability. Explore our range of connectors to find the perfect fit for your project.