357-072-556-268

Heilind Number:EDA357-072-556-268
Manufacturer:EDAC
Manufacturer Number:357-072-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration across two rows and 72 positions. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power distribution at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your board-to-board connections with this essential component, perfect for demanding industrial applications.