357-072-556-278

Heilind Number:EDA357-072-556-278
Manufacturer:EDAC
Manufacturer Number:357-072-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-556-278

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector, featuring a sleek black design. Engineered for optimal performance, this connector offers a reliable 5 A amperage capacity, perfect for high-powered applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With two rows of 72 positions and a pitch of .156 inches, it provides ample connectivity options for your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust this connector to deliver seamless board-to-board connections in your projects.