357-072-558-204

Heilind Number:EDA357-072-558-204
Manufacturer:EDAC
Manufacturer Number:357-072-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-072-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-072-558-204

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance and durability. Its sleek black design not only adds a touch of sophistication to your setup but also ensures seamless integration. Made with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector guarantees reliable conductivity. With two rows and 72 positions, it offers ample connectivity options for your electronic devices. The right-angle mount orientation makes it versatile for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both indoor and outdoor applications. Upgrade your connectivity game with this essential component.